- Home ›
- All Products›
- 218452-000
218452-000
TE Connectivity / Raychem Brand
55A0811-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-4-0
Search Keywords: 218452000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218452-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:4 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$23.64
1,000
$12.08
1,500
$8.22
2,000 +
$8.06
Click for Quote
Log in
to unlock special pricing