Image is representational - see mfr. specs

Wire - Radiation-Crosslinked - Modified ETFE-Insulated - Normal Weight - AWG 20 - 0.52 mm² - General Purpose - 600 Volt.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Wire - Radiation-Crosslinked - Modified ETFE-Insulated - Normal Weight - AWG 20 - 0.52 mm² - General Purpose - 600 Volt.
Search Keywords: 218448001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    218448-001
  • Alias/AKA:
    22759/41-20-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    20 AWG
  • Conductor Material:
    Nickel Plated Copper
  • Cable Diameter:
    1.27 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 200 °C
  • Color:
    N/R
Tools/3D Models +
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks can ship 10/12/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!