- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 218447-001
218447-001
TE Connectivity / Raychem Brand
22759/41-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/41-12-9
Search Keywords: 218447001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218447-001
-
Alias/AKA:22759/41-12-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Conductor Material:Nickel Plated Copper
-
Cable Diameter:2.82 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,650 Feet
Ships today, if you order in
MOQ for In Stock Qty:
6500 Feet
MOQ for out of Stock Qty:
6500 Feet
15 Weeks
can ship
8/27/26