- Home ›
- All Products›
- 218396-000
218396-000
TE Connectivity / Raychem Brand
22759/34-20-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-20-2
Search Keywords: 218396000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218396-000
-
Alias/AKA:22759/34-20-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United States
-
Number of Conductors:1
-
Cable Style:Primary
-
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Strand Size:32 AWG
-
Cable Insulation Thickness:.009 in
-
Product Type:Cable
-
Wire Diameter:.058 in, 1.47 mm
-
Overall Outside Diameter:.058 in, 1.47 mm
-
Conductor Diameter:.04 in, 1.01 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:MIL-DTL-22759
-
Wire Color (Base):Red
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
33 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
2,500
$1.649
5,000
$0.873
7,500
$0.614
10,000 +
$0.602
Click for Quote
Log in
to unlock special pricing