- Home ›
- All Products›
- 218383-000
218383-000
TE Connectivity / Raychem Brand
55A0811-24-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-24-4
Search Keywords: 218383000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218383-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:36 AWG
-
Cable Insulation Thickness:.009 in
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Number of Strands:19
-
Product Type:Wire
-
Wire Size:24 AWG
-
Cable Style:Primary
-
Wire Source:United States
-
Wire Diameter:.045 in, 1.14 mm
-
Conductor Diameter:.025 in, .64 mm
-
Overall Outside Diameter:.045 in, 1.14 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 55
-
Wire Color (Base):Yellow
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,250
$1.0228
2,500
$0.6294
3,750
$0.4983
5,000 +
$0.4883
Click for Quote
Log in
to unlock special pricing