- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 218375-000
218375-000
TE Connectivity / Raychem Brand
55A0816-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0816-24-9
Search Keywords: 218375000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218375-000
-
Alias/AKA:55A0816-24-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Wire Size:24 AWG
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,400 Feet
Ships today, if you order in
MOQ for In Stock Qty:
90 Feet
MOQ for out of Stock Qty:
90 Feet
58 Weeks
can ship
6/25/27