- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 218369-002
218369-002
TE Connectivity / Raychem Brand
55A0813-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0813-12-9
Search Keywords: 218369002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218369-002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.111 in, 2.82 mm
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Strands:37
-
Number of Conductors:1
-
Wire Size:12 AWG, 3.31 mm²
-
Overall Outside Diameter:.111 in, 2.82 mm
-
Cable Insulation Thickness:.009 in
-
Wire Source:United States
-
Cable Type:Spec 55A
-
Product Type:Wire
-
Conductor Diameter:.087 in, 2.2 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Primary
-
Wire Color:White
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:28 AWG
-
Conductor Material:Nickel-Plated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$6.20
1,000
$3.28
1,500
$2.31
2,000 +
$2.26
Click for Quote
Log in
to unlock special pricing