- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 218344-002
218344-002
TE Connectivity / Raychem Brand
55A0813-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0813-20-9
Search Keywords: 218344002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218344-002
-
Alias/AKA:55A0813-20-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Nickel-Plated Copper
-
Wire Source:United States
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Thickness:.009 in
-
Number of Strands:19
-
Cable Style:Primary
-
Wire Color:White
-
Cable Insulation Thickness:.009 in
-
Wire Diameter:.058 in, 1.47 mm
-
Overall Outside Diameter:.058 in, 1.47 mm
-
Strand Size:32 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Diameter:.04 in, 1.01 mm
-
Cable Type:Spec 55A
-
Product Type:Wire
-
Voltage Rating:600 V
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
-
Wire Size:20 AWG, .52 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,361 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10857 Feet
MOQ for out of Stock Qty:
10857 Feet
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$1.72
10,857 +
$1.73
Click for Quote
Log in
to unlock special pricing