Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
218212-002 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

55A0814-20-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
55A0814-20-9
Search Keywords: 218212002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    218212-002
  • Alias/AKA:
    55A0814-20-9
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Product Type:
    Wire
  • Number of Conductors:
    1
  • Operating Temperature Range:
    -65 – 200 °C
  • Strand Size:
    32 AWG
  • Wire Size:
    20 AWG
  • Wire Source:
    United States
  • Number of Strands:
    19
  • Cable Insulation Thickness:
    .009 in
  • Cable Style:
    Primary
  • Conductor Diameter:
    .038 in, .97 mm
  • Wire Diameter:
    .058 in, 1.47 mm
  • Overall Outside Diameter:
    .058 in, 1.47 mm
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2500 Feet
7 Weeks can ship 8/5/24
Backorder
Qty
Unit Price
2,500
€2.423
5,000
€1.279
7,500
€0.880
10,000 +
€0.862
Click for Quote
Log in to unlock special pricing