- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 218208-002
218208-002
TE Connectivity / Raychem Brand
Wire - Radiation-Crosslinked - Modified ETFE-Insulated - Normal Weight - AWG 16 - 1.31 mm² - General Purpose - 600 Volt.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire - Radiation-Crosslinked - Modified ETFE-Insulated - Normal Weight - AWG 16 - 1.31 mm² - General Purpose - 600 Volt.
Search Keywords: 218208002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218208-002
-
Alias/AKA:22759/34-16-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.73 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,563
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.122
250
$1.003
500
$0.981
1,000
$0.960
2,500
$0.940
5,000
$0.717
7,500
$0.701
10,000 +
$0.579
Click for Quote
Log in
to unlock special pricing