- Home ›
- All Products›
- 218155-002
218155-002
TE Connectivity / Raychem Brand
55A0811-24-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0811-24-0
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 218155002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218155-002
-
Alias/AKA:55A0811-24-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Number of Conductors:1
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Insulation Thickness:.009 in
-
Wire Source:United States
-
Product Type:Wire
-
Wire Size:24 AWG
-
Number of Strands:19
-
Overall Outside Diameter:.045 in, 1.14 mm
-
Conductor Diameter:.025 in, .64 mm
-
Wire Diameter:.045 in, 1.14 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Black
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249 Feet
Can Ship immediately
You may purchase all in-stock quantity of 249
Stock lot only:
249 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$0.6923
2,500
$0.6294
3,750
$0.4983
5,000 +
$0.4883
Click for Quote
Log in
to unlock special pricing