- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 218153-000
218153-000
TE Connectivity / Raychem Brand
55A0811-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0811-12-0
Search Keywords: 218153000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218153-000
-
Alias/AKA:55A0811-12-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.088 in, 2.23 mm
-
Conductor Material:Tin-Coated Copper
-
Cable Insulation Thickness:.009 in
-
Wire Color:Black
-
Wire Size:12 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Overall Outside Diameter:.111 in, 2.819 mm
-
Strand Size:28 AWG
-
Wire Source:United States
-
Product Type:Wire
-
Cable Style:Primary
-
Wire Diameter:.111 in, 2.819 mm
-
Cable Type:Spec 55
-
Number of Conductors:1
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:37
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 840
Stock lot only:
840 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$2.695
1,000
$2.450
1,500
$1.730
2,000 +
$1.690
Click for Quote
Log in
to unlock special pricing