- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2181133003
2181133003
TE Connectivity / Raychem Brand
55A0811-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55A0811-24-9
Search Keywords: 2181133003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2181133003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.009 in
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1,250
$0.612
2,500
$0.375
3,750
$0.296
5,000 +
$0.291
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Hook-up Wire 24AWG 1.19mm Tin Plated Copper 600V
In Stock:
16,371
Minimum Order:
50