- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 218113-005
218113-005
TE Connectivity / Raychem Brand
55A0811-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-24-9
Search Keywords: 218113005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218113-005
-
Alias/AKA:55A0811-24-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.009 in
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,830 Feet
Ships today, if you order in
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
3750 Feet
53 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
500
$1.573
1,000
$1.569
2,500
$1.565
3,750
$1.561
7,500
$0.824
11,250
$0.567
15,000 +
$0.555
Click for Quote
Log in
to unlock special pricing