- Home ›
- All Products›
- 218099-000
218099-000
TE Connectivity / Raychem Brand
55A8040-000-5D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A8040-000-5D
Search Keywords: 218099000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218099-000
-
Alias/AKA:55A8040-000-5D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55A
-
Wire Size:000 AWG, 85 mm²
-
Wire Color (Base):Green
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 V
-
Conductor Material:Aluminum
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
125
$118.10
250
$60.32
375
$41.06
500 +
$40.24
Click for Quote
Log in
to unlock special pricing