- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 218068-000
218068-000
TE Connectivity / Raychem Brand
55A0811-16-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-16-4
Search Keywords: 218068000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218068-000
-
Alias/AKA:55A0811-16-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.077 in, 1.96 mm
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Wire Color:Yellow
-
Cable Insulation Thickness:.009 in
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Number of Conductors:1
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Source:United States
-
Number of Strands:19
-
Cable Style:Primary
-
Conductor Diameter:.056 in, 1.42 mm
-
Strand Size:29 AWG
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Product Type:Wire
-
Overall Outside Diameter:.077 in, 1.96 mm
-
Wire Size:16 AWG
-
Insulation Thickness:.009 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
500
$1.487
1,000
$0.915
1,500
$0.724
2,000 +
$0.710
Click for Quote
Log in
to unlock special pricing