- Home ›
- All Products›
- 218045-001
218045-001
TE Connectivity / Raychem Brand
55A8040-2-5D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A8040-2-5D
Search Keywords: 218045001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218045-001
-
Alias/AKA:55A8040-2-5D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:2 AWG, 33.6 mm²
-
Voltage Rating:600 V
-
Wire Color (Base):Green
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55A
-
Conductor Material:Aluminum
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
27 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
125
$62.10
250
$32.77
375
$22.54
500 +
$22.09
Click for Quote
Log in
to unlock special pricing