- Home ›
- All Products›
- 218039-002
218039-002
TE Connectivity / Raychem Brand
55A0811-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-2-9
Search Keywords: 218039002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218039-002
-
Alias/AKA:55A0811-2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55A
-
Wire Size:2 AWG
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
354
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$45.20
25
$45.08
50
$44.97
125
$44.86
250
$23.67
375
$16.28
500 +
$15.96
Click for Quote
Log in
to unlock special pricing