- Home ›
- All Products›
- 218038-002
218038-002
TE Connectivity / Raychem Brand
55A0811-4-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-4-9
Search Keywords: 218038002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218038-002
-
Alias/AKA:55A0811-4-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Wire Color (Base):White
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
-
Wire Size:4 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$28.93
500
$15.27
750
$10.50
1,000 +
$10.29
Click for Quote
Log in
to unlock special pricing