- Home ›
- All Products›
- 218037-002
218037-002
TE Connectivity / Raychem Brand
55A0811-6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-6-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 6 AWG
- Voltage Rating = 600 VAC
Search Keywords: 218037002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218037-002
-
Alias/AKA:55A0811-6-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55A
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Wire Size:6 AWG
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Color (Base):White
-
Voltage Rating:600 V
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$20.48
500
$10.81
750
$7.44
1,000 +
$7.28
Click for Quote
Log in
to unlock special pricing