- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 218036-003
218036-003
TE Connectivity / Raychem Brand
55A0811-8-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-8-9
Search Keywords: 218036003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218036-003
-
Alias/AKA:55A0811-8-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:8 AWG
-
Bunch Stranding:133x29
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:ETFE
-
Cable Diameter:5.18 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$19.45
100
$19.40
250
$19.35
500
$10.21
750
$7.02
1,000 +
$6.88
Click for Quote
Log in
to unlock special pricing