- ホーム ›
- All Products›
- 218035-003
218035-003
TE Connectivity / Raychem Brand
55A0811-10-9
データシート アクセサリー Notify Me
RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明
+
55A0811-10-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 10 AWG
- Voltage Rating = 600 VAC
Search Keywords: 218035003
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Raychem Brand
-
部品番号:218035-003
-
Alias/AKA:55A0811-10-9
-
測定単位:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:1
-
Cable Style:Primary
-
Wire Size:10 AWG
-
Product Type:Wire
-
Operating Temperature Range:-65 – 150 °C
-
Wire Source:United States
-
Cable Insulation Thickness:.009 in
-
Strand Size:26 AWG
-
Number of Strands:37
-
Wire Diameter:.134 in, 3.4 mm
-
Overall Outside Diameter:.134 in, 3.4 mm
-
Conductor Diameter:.111 in, 2.81 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Wire Color (Base):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
250 Feet
15 Weeks
出荷できます
8/19/26
PRICE (USD)
数量
Unit Price
250
$9.04
500
$4.78
750
$3.37
1,000 +
$3.30
Click for Quote
ログイン
特別価格を解除するには