- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 218017-000
218017-000
TE Connectivity / Raychem Brand
55A0811-20-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-20-4
Search Keywords: 218017000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218017-000
-
Alias/AKA:55A0811-20-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:32 AWG
-
Wire Color:Yellow
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:.039 in, .99 mm
-
Cable Insulation Thickness:.009 in
-
Operating Temperature Range:-65 – 150 °C
-
Wire Source:United States
-
Cable Type:Spec 55
-
Wire Diameter:.058 in, 1.47 mm
-
Wire Size:20 AWG
-
Cable Style:Primary
-
Number of Strands:19
-
Conductor Material:Tin-Coated Copper
-
Overall Outside Diameter:.058 in, 1.47 mm
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Insulation Thickness:.009 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,636
Ships today, if you order in
Minimum Order Quantity:
50
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
50
$0.4876
250
$0.4434
1,000
$0.4263
2,500
$0.4143
5,000
$0.4088
7,500
$0.4036
10,000
$0.4026
15,000 +
$0.4011
Click for Quote
Log in
to unlock special pricing