- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 218015-000
218015-000
TE Connectivity / Raychem Brand
55A0811-20-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-20-0
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 218015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218015-000
-
Alias/AKA:55A0811-20-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.52 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Buy all 14 in-stock or the regular minimum order quantity of 50
Stock lot only:
14
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
33 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$1.8524
50
$1.6840
1,000
$1.6800
2,500
$1.6750
5,000
$1.6710
10,000
$0.8820
15,000
$0.6070
20,000 +
$0.5940
Click for Quote
Log in
to unlock special pricing