- Home ›
- All Products›
- 217M037-19B10-12
217M037-19B10-12
TE Connectivity / Raychem Brand
217M037-19B10-12
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
217M037-19B10-12
Search Keywords: 217M03719B1012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:217M037-19B10-12
-
Alias/AKA:133198-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Magneform Ring
-
Adapter Entry Size:10
-
Cable Diameter Range:79 – 127 mm
-
Material:Aluminum
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Style:Shielded Boot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$581.68
25
$319.28
38
$216.68
50 +
$212.35
Click for Quote
Log in
to unlock special pricing