- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 217900-000
Available Replacements
TE Connectivity / Raychem Brand
217900-000
13611400-PREV
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
13611400-PREV
Search Keywords: 217900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:217900-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:Yellow
-
Maximum Cable Diameter:7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Frequently Asked Questions
Is 217900-000 discontinued?
Yes, 217900-000 from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 217900-000?
The recommended replacement for 217900-000 is 13611400 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 217900-000 RoHS compliant?
Yes, 217900-000 is RoHS compliant.
What is the lead time for 217900-000?
The standard lead time for 217900-000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.