- Home ›
- All Products›
- 2-1768046-5
2-1768046-5
TE Connectivity / Raychem Brand
STD15Y-V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD15Y-V
Search Keywords: 217680465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2-1768046-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Printed Marking Color:Black
-
Marker Style:Snap-On
-
Marker Size:STD 15
-
Marker Cut:Straight
-
Printed Marking:V
-
Packaging Quantity:50
-
Packaging Method:Box
-
Primary Product Color:Yellow
-
Primary Product Material:Polyoxymethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.1971
1,000
$0.1553
2,500
$0.1486
5,000
$0.1408
7,500
$0.1386
25,000
$0.1330
50,000
$0.1278
100,000 +
$0.1259
Click for Quote
Log in
to unlock special pricing