- Home ›
- All Products›
- 2-1768045-7
2-1768045-7
TE Connectivity / Raychem Brand
STD12Y-H
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD12Y-H
Search Keywords: 217680457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2-1768045-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Packaging Quantity:348
-
Printed Marking Color:Black
-
Printed Marking:H
-
Marker Size:STD 12
-
Marker Style:Snap-On
-
Marker Cut:Straight
-
Packaging Method:Strip
-
Primary Product Color:Yellow
-
Primary Product Material:Polyoxymethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
300
$0.0667
2,700
$0.0559
7,500
$0.0503
25,200
$0.0424
50,100
$0.0372
100,200
$0.0337
150,000
$0.0324
250,200 +
$0.0319
Click for Quote
Log in
to unlock special pricing