- Home ›
- All Products›
- 2-1768045-3
2-1768045-3
TE Connectivity / Raychem Brand
STD12Y-F
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
STD12Y-F
Search Keywords: 217680453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2-1768045-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Printed Marking Color:Black
-
Printed Marking:F
-
Marker Cut:Straight
-
Marker Size:STD 12
-
Packaging Method:Strip
-
Marker Style:Snap-On
-
Packaging Quantity:346
-
Primary Product Material:Polyoxymethylene
-
Primary Product Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.1160
300
$0.1100
5,700
$0.0668
11,400
$0.0606
15,000
$0.0569
30,000
$0.0505
60,000 +
$0.0490
Click for Quote
Log in
to unlock special pricing