- Home ›
- All Products›
- 2-1768041-9
2-1768041-9
TE Connectivity / Raychem Brand
STD01Y-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD01Y-M
Search Keywords: 217680419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2-1768041-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Packaging Quantity:300
-
Printed Marking Color:Black
-
Marker Size:STD 01
-
Printed Marking:M
-
Marker Style:Snap-On
-
Packaging Method:Strip
-
Marker Cut:Straight
-
Primary Product Color:Yellow
-
Primary Product Material:Polyoxymethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
300
$0.0672
2,700
$0.0564
7,500
$0.0506
25,200
$0.0421
50,100
$0.0375
100,200
$0.0340
150,000
$0.0326
250,200 +
$0.0322
Click for Quote
Log in
to unlock special pricing