- Home ›
- All Products›
- 217445-000
217445-000
TE Connectivity / Raychem Brand
22759/43-14-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-14-2
Search Keywords: 217445000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:217445-000
-
Alias/AKA:22759/43-14-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Strand Size:27 AWG
-
Cable Style:Primary
-
Product Type:Wire
-
Wire Size:14 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:19
-
Conductor Diameter:.067 in, 1.7 mm
-
Overall Outside Diameter:.094 in, 2.39 mm
-
Wire Diameter:.094 in, 2.39 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper
-
Cable Type:MIL-DTL-22759
-
Wire Color (Base):Red
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$9.28
1,000
$4.90
1,500
$3.37
2,000 +
$3.30
Click for Quote
Log in
to unlock special pricing