- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 217225J001
217225J001
TE Connectivity / Raychem Brand
The 217225J001 is a Raychem SWFR X2 series heat shrink tubing rated for 125°C and meeting VW-1 flammability standards.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 217225J001 is a Raychem SWFR X2 series heat shrink tubing rated for 125°C and meeting VW-1 flammability standards.
Search Keywords: 217225J001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:217225J001
-
Alias/AKA:V4-3.0-0-SP-SM
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):70 °C
-
Recovered Inside Diameter (Max):.059 in, 1.5 mm
-
Product Source:China , US
-
Color:Black
-
Packaging Method:Spool
-
Recovery Temperature:90 °C
-
Wall Type:Single
-
Low Outgassing:No
-
Expanded Inside Diameter (Min):.13 in, 3.3 mm
-
Operating Temperature Range:-30 – 125 °C
-
Product Family:V4
-
Applicable Region:Global
-
Fluid Resistance:None
-
Recovered Wall Thickness (Tolerance):.01 in, .25 mm
-
Voltage (Max):.3 kV
-
Shrink Ratio:2:1
-
Resistant To:Strain , Wrinkling
-
Flammability:Highly Flame-Retardant
-
Flexibility:Very Flexible
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Meters
Can Ship immediately
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
200
$1.14
400
$1.10
1,000
$1.09
2,600
$1.08
5,000
$1.07
7,600
$1.06
10,000
$1.05
15,000 +
$1.04
Click for Quote
Log in
to unlock special pricing