- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 216787-000
216787-000
TE Connectivity / Raychem Brand
SolderSleeve Shield Terminator with Leads - 4.32 mm - White/Black - PVDF (Polyvinylidene Fluoride).
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SolderSleeve Shield Terminator with Leads - 4.32 mm - White/Black - PVDF (Polyvinylidene Fluoride).
Product Highlights:
- Sealing = Immersion Resistant
- Cable Temperature Rating = 150 °C
- Jacket Outer Diameter = 4.30 mm
- Shield O.D. (Min.) = 2.15 mm
- With Preinstalled Lead
Search Keywords: 216787000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216787-000
-
Alias/AKA:SO96-3-55-22-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:N/A
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$4.30
50
$4.08
100
$3.89
300
$3.72
500
$3.71
1,000
$2.89
2,500
$2.85
5,000 +
$2.84
Click for Quote
Log in
to unlock special pricing