- Home ›
- All Products›
- 2165230001
2165230001
TE Connectivity / Raychem Brand
TMS-SCE-1K-1/8-2.0-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-1/8-2.0-S1-4
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 2:1
Search Keywords: 2165230001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2165230001
-
Alias/AKA:TMS-SCE-1K-1/8-2.0-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Markers per Sleeve:2
-
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Number of Prescores:1
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.125 in, 3.18 mm
-
Recovered Inside Diameter (Max):.042 in, 1.07 mm
-
Product Length:1 in, 25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.976
1,000
$0.732
1,500
$0.683
2,000 +
$0.669
Click for Quote
Log in
to unlock special pricing