- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216441-000
216441-000
TE Connectivity / Raychem Brand
22759/33-24-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/33-24-0
Search Keywords: 216441000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216441-000
-
Alias/AKA:22759/33-24-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Silver Coated High Strength Copper Alloy
-
Cable Diameter:0.99 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$1.57
5,000
$1.56
7,500
$1.55
10,000 +
$1.54
Click for Quote
Log in
to unlock special pricing