- Home ›
- All Products›
- 216436-001
216436-001
TE Connectivity / Raychem Brand
22759/33-22-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/33-22-6
Search Keywords: 216436001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216436-001
-
Alias/AKA:22759/33-22-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Insulation Thickness:.005 in
-
Number of Strands:19
-
Cable Style:Primary
-
Number of Conductors:1
-
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Wire Source:United States
-
Strand Size:34 AWG
-
Product Type:Cable
-
Wire Diameter:.043 in, 1.09 mm
-
Conductor Diameter:.031 in, .79 mm
-
Overall Outside Diameter:.043 in, 1.09 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):Blue
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Cable Type:MIL-DTL-22759
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,500
$2.380
5,000
$1.256
7,500
$0.864
10,000 +
$0.847
Click for Quote
Log in
to unlock special pricing