- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216396-000
216396-000
TE Connectivity / Raychem Brand
22759/33-30-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/33-30-9
Search Keywords: 216396000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216396-000
-
Alias/AKA:22759/33-30-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:30 AWG
-
Conductor Material:Silver Coated High Strength Copper Alloy
-
Cable Diameter:0.66 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$2.56
250
$1.58
500
$1.38
1,000 +
$1.20
Click for Quote
Log in
to unlock special pricing