- Home ›
- All Products›
- 216388-000
216388-000
TE Connectivity / Raychem Brand
22759/32-28-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-28-5
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 28 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216388000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216388-000
-
Alias/AKA:22759/32-28-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United States
-
Number of Strands:7
-
Cable Insulation Thickness:.005 in
-
Number of Conductors:1
-
Cable Style:Primary
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:28 AWG
-
Product Type:Cable
-
Conductor Diameter:.015 in, .38 mm
-
Wire Diameter:.027 in, .69 mm
-
Overall Outside Diameter:.027 in, .69 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire Color (Base):Green
-
Cable Type:MIL-DTL-22759
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,250
$1.713
2,500
$0.907
3,750
$0.638
5,000 +
$0.626
Click for Quote
Log in
to unlock special pricing