- Home ›
- All Products›
- 216386-000
216386-000
TE Connectivity / Raychem Brand
22759/32-20-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/32-20-4
Search Keywords: 216386000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216386-000
-
Alias/AKA:22759/32-20-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Number of Conductors:1
-
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Insulation Thickness:.005 in
-
Number of Strands:19
-
Strand Size:32 AWG
-
Cable Style:Primary
-
Conductor Diameter:.04 in, 1.01 mm
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Wire Diameter:.05 in, 1.27 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-22759
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Yellow
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
672
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.5991
500
$0.4867
1,000
$0.4650
2,500
$0.4388
5,000
$0.4268
7,500
$0.4187
10,000
$0.3298
15,000 +
$0.3210
Click for Quote
Log in
to unlock special pricing