- Home ›
- All Products›
- 216375-002
216375-002
TE Connectivity / Raychem Brand
22759/32-22-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-22-2
Search Keywords: 216375002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216375-002
-
Alias/AKA:22759/32-22-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Source:United States
-
Number of Conductors:1
-
Number of Strands:19
-
Strand Size:34 AWG
-
Wire Size:22 AWG
-
Cable Style:Primary
-
Cable Insulation Thickness:.005 in
-
Product Type:Cable
-
Wire Diameter:.043 in, 1.09 mm
-
Conductor Diameter:.031 in, .79 mm
-
Overall Outside Diameter:.043 in, 1.09 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Cable Type:MIL-DTL-22759
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Red
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,617 Feet
Ships today, if you order in
Minimum Order Quantity:
100 Feet
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$0.8822
500
$0.7168
1,000
$0.7150
2,500
$0.6554
5,000
$0.6284
7,500
$0.6166
10,000
$0.4856
15,000 +
$0.4726
Click for Quote
Log in
to unlock special pricing