- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216368-001
216368-001
TE Connectivity / Raychem Brand
22759/33-26-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/33-26-9
Search Keywords: 216368001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216368-001
-
Alias/AKA:22759/33-26-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Conductor Material:Silver Plated Copper Alloy
-
Cable Diameter:0.81 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,606
Ships today, if you order in
On Order:
5,000
can ship 8/5/26
Minimum Order Quantity:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$2.504
250
$2.256
500
$1.657
1,000
$1.649
2,500
$1.640
5,000
$1.632
7,500
$1.624
10,000 +
$1.468
Click for Quote
Log in
to unlock special pricing