- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216367-001
216367-001
TE Connectivity / Raychem Brand
22759/33-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/33-22-9
Search Keywords: 216367001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216367-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Silver Plated Copper Alloy
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.005 in
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.645
250
$1.337
500
$1.277
1,000
$1.222
2,500
$1.172
5,000
$1.141
7,500
$1.105
10,000 +
$0.870
Click for Quote
Log in
to unlock special pricing