- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216324-001
TE Connectivity / Raychem Brand
216324-001
22759/33-26-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
22759/33-26-0
Search Keywords: 216324001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216324-001
-
Alias/AKA:22759/33-26-0
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.005 in
-
Cable Diameter:0.81 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Frequently Asked Questions
Is 216324-001 RoHS compliant?
Yes, 216324-001 is RoHS compliant.
What is the lead time for 216324-001?
The standard lead time for 216324-001 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,955 Meters
Can Ship immediately
MOQ for In Stock Qty:
5000 Meters
MOQ for out of Stock Qty:
5000 Meters
15 Weeks
can ship
12/8/26