- Home ›
- All Products›
- 216300-003
TE Connectivity / Raychem Brand
216300-003
55A0114-24-20
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55A0114-24-20
Search Keywords: 216300003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216300-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:24 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Wire Color (Base):Red
-
Wire Color (Stripe):Black
-
Conductor Material:Silver-Coated High Strength Copper Alloy
Frequently Asked Questions
Is 216300-003 RoHS compliant?
Yes, 216300-003 is RoHS compliant.
What is the lead time for 216300-003?
The standard lead time for 216300-003 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,250
$2.472
2,500
$1.309
3,750
$0.921
5,000 +
$0.902
Click for Quote
Log in
to unlock special pricing