- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216296-002
216296-002
TE Connectivity / Raychem Brand
22759/32-18-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/32-18-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 18 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216296002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216296-002
-
Alias/AKA:22759/32-18-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Tin Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Insulation Thickness:.005 in
-
Cable Diameter:1.52 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214 Feet
Can Ship immediately
MOQ for In Stock Qty:
55 Feet
MOQ for out of Stock Qty:
55 Feet
15 Weeks
can ship
8/25/26