- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216288-002
216288-002
TE Connectivity / Raychem Brand
22759/32-22-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-22-5
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216288002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216288-002
-
Alias/AKA:22759/32-22-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,392
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.4199
500
$0.3455
1,000
$0.3446
2,500
$0.3178
5,000
$0.3057
7,500
$0.3000
10,000
$0.2362
15,000 +
$0.2304
Click for Quote
Log in
to unlock special pricing