- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 216264-000
216264-000
TE Connectivity / Raychem Brand
55A0111-26-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-26-3
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216264000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216264-000
-
Alias/AKA:55A0111-26-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Strand Size:38 AWG
-
Insulation Thickness:.005 in
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Overall Outside Diameter:.032 in, .81 mm
-
Cable Style:Primary
-
Number of Conductors:1
-
Wire Size:26 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:Orange
-
Wire Diameter:.032 in, .81 mm
-
Wire Source:United States
-
Voltage Rating:600 V
-
Cable Insulation Thickness:.005 in
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Diameter:.02 in, .5 mm
-
Number of Strands:19
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.5171
500
$0.4565
1,000
$0.4383
2,500
$0.4141
5,000
$0.3959
7,500
$0.3852
10,000
$0.3777
15,000 +
$0.3670
Click for Quote
Log in
to unlock special pricing