- Home ›
- All Products›
- 216262-000
216262-000
TE Connectivity / Raychem Brand
55A0111-22-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-22-8
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216262000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216262-000
-
Alias/AKA:55A0111-22-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Wire Size:22 AWG
-
Strand Size:34 AWG
-
Cable Style:Primary
-
Number of Conductors:1
-
Cable Insulation Thickness:.005 in
-
Wire Source:United Kingdom , United States
-
Overall Outside Diameter:.043 in, 1.09 mm
-
Product Type:Cable , Wire
-
Conductor Diameter:.031 in, .79 mm
-
Wire Diameter:.043 in, 1.09 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Color (Base):Gray
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,117
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$0.7078
250
$0.7060
500
$0.7042
1,250
$0.7025
2,500
$0.4323
3,750
$0.3422
5,000 +
$0.3354
Click for Quote
Log in
to unlock special pricing