- Home ›
- All Products›
- 216258-000
216258-000
TE Connectivity / Raychem Brand
55A0111-14-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-14-7
Search Keywords: 216258000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216258-000
-
Alias/AKA:55A0111-14-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Cable Style:Primary
-
Wire Source:United States
-
Number of Strands:19
-
Wire Size:14 AWG
-
Cable Insulation Thickness:.005 in
-
Strand Size:27 AWG
-
Number of Conductors:1
-
Wire Diameter:.085 in, 2.16 mm
-
Conductor Diameter:.07 in, 1.79 mm
-
Overall Outside Diameter:.085 in, 2.16 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):Violet
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
500
$1.863
1,000
$1.146
1,500
$0.908
2,000 +
$0.889
Click for Quote
Log in
to unlock special pricing