- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 216254-000
TE Connectivity / Raychem Brand
216254-000
55A0111-14-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55A0111-14-0
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 14 AWG
- Voltage Rating = 600 VAC
Search Keywords: 216254000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:216254-000
-
Alias/AKA:55A0111-14-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.23 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Frequently Asked Questions
Is 216254-000 RoHS compliant?
Yes, 216254-000 is RoHS compliant.
What is the lead time for 216254-000?
The standard lead time for 216254-000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,262
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$2.19
250
$2.04
500
$2.03
1,000
$2.02
2,500
$2.01
5,000
$1.62
7,500
$1.55
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing